- RS Stock No.:
- 204-8574
- Mfr. Part No.:
- EZPV1B156MTB
- Brand:
- Panasonic
On back order for despatch 24/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$11.184
(exc. GST)
$12.302
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $11.184 | $1,118.40 |
200 - 300 | $11.094 | $1,109.40 |
400 + | $10.737 | $1,073.70 |
*price indicative |
- RS Stock No.:
- 204-8574
- Mfr. Part No.:
- EZPV1B156MTB
- Brand:
- Panasonic
Related links
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- EPCOS B32526 Polyester Film Capacitor ±10% Through Hole
- KEMET C4AQ Polypropylene Capacitor PP 10%, 15μF
- Vishay MKP1848Se DC-Link Polypropylene Film Capacitor 10% Through Hole
- KEMET C44P-R Metallised Polypropylene Film Capacitor 2.3 kV dc...
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole