Panasonic EZPV Film Capacitor, 600V dc, ±10%, 70μF, Through Hole
- RS Stock No.:
- 204-8466
- Distrelec Article No.:
- 303-81-214
- Mfr. Part No.:
- EZPV60706MTB
- Brand:
- Panasonic
Bulk discount available
Price Each**
$28.45
(exc. GST)
$31.29
(inc. GST)
83 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $28.45 |
25 - 49 | $27.74 |
50 + | $27.32 |
**price indicative
- RS Stock No.:
- 204-8466
- Distrelec Article No.:
- 303-81-214
- Mfr. Part No.:
- EZPV60706MTB
- Brand:
- Panasonic
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole