- RS Stock No.:
- 201-1943
- Mfr. Part No.:
- F862FY475K310ZV054
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$6.065
(exc. GST)
$6.671
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 36 | $6.065 | $12.13 |
38 - 74 | $5.91 | $11.82 |
76 + | $5.825 | $11.65 |
*price indicative
- RS Stock No.:
- 201-1943
- Mfr. Part No.:
- F862FY475K310ZV054
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.
Its capacitance tolerance is 10%
Lead spacing is 15.0 – 27.5 mm
Its height is 37mm
Lead spacing is 15.0 – 27.5 mm
Its height is 37mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | F862 |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 22mm |
Height | 37mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | −40°C |
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...