- RS Stock No.:
- 200-9298
- Mfr. Part No.:
- B33331V7605J080
- Brand:
- EPCOS
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.36
(exc. GST)
$11.40
(inc. GST)
Units | Per unit |
1 - 24 | $10.36 |
25 - 49 | $10.20 |
50 + | $10.02 |
- RS Stock No.:
- 200-9298
- Mfr. Part No.:
- B33331V7605J080
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TDK B33331V series 6μF film capacitor is a general purpose AC capacitor. It has Metallized polypropylene film and soft polyurethane resin as filling material and is used for general purpose AC filtering
Overpressure disconnection safety device
UL approved for diameter greater than 40 mm
Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
Low dissipation factor
Self-healing technology
Indoor mounting
CE compatible
Threaded stud at bottom
UL approved for diameter greater than 40 mm
Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
Low dissipation factor
Self-healing technology
Indoor mounting
CE compatible
Threaded stud at bottom
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 460V dc |
Mounting Type | Screw Mount |
Tolerance | ± 5% |
Series | B33331V |