- RS Stock No.:
- 197-2033
- Mfr. Part No.:
- R413I168050T0K
- Brand:
- KEMET
2825 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.484
(exc. GST)
$0.532
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.484 | $12.10 |
250 - 475 | $0.472 | $11.80 |
500 + | $0.464 | $11.60 |
*price indicative |
- RS Stock No.:
- 197-2033
- Mfr. Part No.:
- R413I168050T0K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET R41T Series are metallized polypropylene Film Capacitors that with self-extinguishing resin, in a box meeting UL94 V-0 rating. These polypropylene capacitors are for us in EMI (Electromagnetic interference) suppression filter in line to ground and across the line applications, requiring Y2/X1 Safety classification. They have operating temperature of -40c to +125c and are qualified to meet demanding Automotive Qualification AEC-Q200.Suitable for use in situations where failure of capacitor could lead to danger of electric shock.NOT for use in series with mains type applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 1.5 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41-T |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | Y2/X1 (IEC 60384-14) |
Length | 18mm |
Lead Length | 25mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Dissipation Factor | =0.3% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 6.8nF, Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 450 V ac 6.8nF, Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole