- RS Stock No.:
- 196-8803
- Mfr. Part No.:
- C44UUGT6200M82K
- Brand:
- KEMET
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$140.562
(exc. GST)
$154.618
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $140.562 | $702.81 |
10 - 15 | $137.188 | $685.94 |
20 + | $133.896 | $669.48 |
*price indicative |
- RS Stock No.:
- 196-8803
- Mfr. Part No.:
- C44UUGT6200M82K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 200µF |
Voltage | 1300V dc |
Mounting Type | Screw Mount |
Tolerance | 10% |
Series | C44U |
Lead Pitch | 32mm |
Length | 114.5mm |
Equivalent Series Resistance | 2.5mΩ |
Dielectric | Polypropylene |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |