- RS Stock No.:
- 196-4624
- Brand:
- RS PRO
15 In AU stock for next working day delivery
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.70
(exc. GST)
$79.97
(inc. GST)
Units | Per unit |
1 - 19 | $72.70 |
20 - 99 | $69.06 |
100 - 249 | $65.61 |
250 - 1249 | $62.35 |
1250 + | $59.23 |
- RS Stock No.:
- 196-4624
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 25 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
Need a metallised, motor-run capacitor? This one from RS PRO is made of durable polypropylene for use in demanding applications. It's ideal for pumps for domestic appliances or high-power and high-frequency systems such as induction heaters. You can also use it as an AC capacitor for electrical distribution.
The capacitor is encapsulated in a non-flammable plastic case that conforms to the Underwriters Laboratories' UL94V0 flammability standard. This means there's minimal risk of flammable combustion. It also has excellent self-healing properties as the capacitor clears a fault area where a short has occurred after a breakdown.
This part meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. It also complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 regulations for electrostatic discharge (ESD), so it will keep you and your workspace safe from hazardous discharge.
The capacitor is encapsulated in a non-flammable plastic case that conforms to the Underwriters Laboratories' UL94V0 flammability standard. This means there's minimal risk of flammable combustion. It also has excellent self-healing properties as the capacitor clears a fault area where a short has occurred after a breakdown.
This part meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. It also complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 regulations for electrostatic discharge (ESD), so it will keep you and your workspace safe from hazardous discharge.
Features and Benefits
- Capacitance of 25 μF
- Polypropylene (PP) dielectric material family
- Dimensions of 50 (diameter) x 98 (length) mm
- Dissipation factor of less than 0.15%
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25 °C
- Screw mounting type
- Tolerance of ±10%
- Voltage of 440 V AC
Approvals
7777
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 98mm |
Dimensions | 50 (Dia.) x 98mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- KEMET C44A Polypropylene Film Capacitor 850 V dc 20μF, Screw Mount
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- KEMET C44A Polypropylene Film Capacitor 400 V dc 200μF, Screw Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- KEMET R41 Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±10% Through Hole