- RS Stock No.:
- 196-4523
- Brand:
- RS PRO
112 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.93
(exc. GST)
$19.72
(inc. GST)
Units | Per unit |
1 - 19 | $17.93 |
20 - 99 | $17.44 |
100 - 249 | $16.71 |
250 - 1249 | $16.24 |
1250 + | $13.37 |
- RS Stock No.:
- 196-4523
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
Particularly suited for motor start, motor run applications with continuous operation
Approvals
7777
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 56mm |
Dimensions | 30 (Dia.) x 56mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO Power Cord, 2m
- EPCOS B32674 Polypropylene Capacitor PP 875 V dc 3μF, Through Hole
- EPCOS B32774 Polypropylene Capacitor PP 1.3 kV dc 3μF, Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AT Metallised Polypropylene Film Capacitor 700 V dc 3μF,...
- Panasonic EZPV Film Capacitor ±10% Through Hole