- RS Stock No.:
- 194-3470
- Mfr. Part No.:
- B32529C6472K000
- Brand:
- EPCOS
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.253
(exc. GST)
$0.278
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.253 | $12.65 |
500 - 950 | $0.246 | $12.30 |
1000 + | $0.242 | $12.10 |
*price indicative |
- RS Stock No.:
- 194-3470
- Mfr. Part No.:
- B32529C6472K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |
Related links
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 4.7nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 4.7nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...
- Vishay MKT 372 220 V ac ±10% Through Hole
- KEMET R41 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- Vishay 368 220 V ac ±10% Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole