- RS Stock No.:
- 187-8109
- Mfr. Part No.:
- F340Y243330MIM2T0
- Brand:
- Vishay
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 110)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Bag* |
110 - 110 | $3.24 | $356.40 |
220 - 330 | $3.159 | $347.49 |
440 + | $3.11 | $342.10 |
*price indicative |
- RS Stock No.:
- 187-8109
- Mfr. Part No.:
- F340Y243330MIM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Applications
For standard line bypass (between line and ground) Y2 applications.
For standard line bypass (between line and ground) Y2 applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340Y2 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | Y2 |
Length | 26.5mm |
Lead Length | 5mm |
Depth | 15.5mm |
Height | 26.5mm |
Dimensions | 26.5 x 15.5 x 26.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Package/Case | T |