- RS Stock No.:
- 185-5419
- Mfr. Part No.:
- B32756G4905K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-5419
- Mfr. Part No.:
- B32756G4905K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 9µF |
Voltage | 400 V ac, 800 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32756 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 33mm |
Lead Length | 6mm |
Height | 48mm |
Dimensions | 42 x 33 x 48mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1 mm, 1.2 mm |
Dissipation Factor | 1 x 10^-3% |
Maximum Operating Temperature | +105°C |