- RS Stock No.:
- 185-4994
- Mfr. Part No.:
- B32928C3306M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-4994
- Mfr. Part No.:
- B32928C3306M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32928C |
Lead Pitch | 52.5mm |
Suppression Class | X2 |
Length | 57.5mm |
Lead Length | 6mm |
Depth | 35mm |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Lead Diameter | 1.2mm |
Dissipation Factor | 2 x 10^-3% |
Maximum Operating Temperature | +110°C |