- RS Stock No.:
- 183-3132
- Mfr. Part No.:
- AMZ0050J10300000000
- Brand:
- NISSEI
350 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.597
(exc. GST)
$0.657
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.597 | $5.97 |
20 + | $0.56 | $5.60 |
*price indicative |
- RS Stock No.:
- 183-3132
- Mfr. Part No.:
- AMZ0050J10300000000
- Brand:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 10nF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 5.5mm |
Depth | 3mm |
Height | 7mm |
Dimensions | 5.5 x 3 x 7mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |