- RS Stock No.:
- 182-9067
- Mfr. Part No.:
- C44PLGR6100RASJ
- Brand:
- KEMET
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$84.05
(exc. GST)
$92.45
(inc. GST)
Units | Per unit |
1 - 2 | $84.05 |
3 + | $83.04 |
- RS Stock No.:
- 182-9067
- Mfr. Part No.:
- C44PLGR6100RASJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44P-R |
Lead Pitch | 28mm |
Depth | 65mm |
Lead Length | 22mm |
Height | 117mm |
Equivalent Series Resistance | 2.3mΩ |
Dimensions | 65 Dia. x 117mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <lteq/>0.0002% |
Lead Diameter | 20mm |
Related links
- Cable Knives
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 440 V ac...
- KEMET C44H Metallised Polypropylene Film Capacitor 700 V dc 100μF,...
- KEMET C44A Polypropylene Film Capacitor 600 V dc 100μF, Screw Mount
- KEMET C44A Polypropylene Film Capacitor 700 V dc 100μF, Screw Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET C44H Metallised Polypropylene Film Capacitor 440 V ac 100μF,...