- RS Stock No.:
- 182-9003
- Mfr. Part No.:
- C44PKGR6100RBSJ
- Brand:
- KEMET
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 9)
$88.221
(exc. GST)
$97.043
(inc. GST)
Units | Per unit | Per Bag* |
9 - 9 | $88.221 | $793.989 |
18 - 27 | $87.569 | $788.121 |
36 + | $84.692 | $762.228 |
*price indicative |
- RS Stock No.:
- 182-9003
- Mfr. Part No.:
- C44PKGR6100RBSJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44P-R |
Lead Pitch | 28mm |
Lead Length | 22mm |
Depth | 65mm |
Equivalent Series Resistance | 1.8mΩ |
Height | 197mm |
Dimensions | 65 Dia. x 197mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <lteq/>0.0002% |
Lead Diameter | 20mm |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 700 V dc...
- KEMET C44H Metallised Polypropylene Film Capacitor 700 V dc 100μF,...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET C44H Metallised Polypropylene Film Capacitor 440 V ac 100μF,...