- RS Stock No.:
- 181-0406
- Mfr. Part No.:
- C878BF34150AA4J
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 181-0406
- Mfr. Part No.:
- C878BF34150AA4J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 48mm |
Dimensions | 30 Dia. x 48mm |
Dielectric | Polypropylene |
Terminal Type | Faston |
Dissipation Factor | 20 x 10^4% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -25°C |