Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 180-5159
- Mfr. Part No.:
- ECQUAAF224S1
- Brand:
- Panasonic
925 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$1.314
(exc. GST)
$1.445
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $1.314 | $32.85 |
250 - 475 | $1.288 | $32.20 |
500 + | $1.261 | $31.525 |
*price indicative |
- RS Stock No.:
- 180-5159
- Mfr. Part No.:
- ECQUAAF224S1
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 7.5mm |
Lead Length | 20mm |
Height | 14mm |
Dimensions | 17.5 x 7.5 x 14mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Dissipation Factor | <lteq/>0.1% |
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 220nF,...
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET A72 Polypropylene Film Capacitor 400 V ac 220nF, Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 760 V ac...
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac...