Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 180-4759
- Mfr. Part No.:
- ECQUAAF105S1
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Box of 300)
$2.556
(exc. GST)
$2.812
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 - 300 | $2.556 | $766.80 |
600 - 900 | $2.492 | $747.60 |
1200 + | $2.453 | $735.90 |
*price indicative
- RS Stock No.:
- 180-4759
- Mfr. Part No.:
- ECQUAAF105S1
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 20mm |
Depth | 12mm |
Height | 19mm |
Dimensions | 26 x 12 x 19mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac,...