Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 180-4753
- Mfr. Part No.:
- ECQUAAF104S1
- Brand:
- Panasonic
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$1.016
(exc. GST)
$1.118
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $1.016 | $1,016.00 |
2000 - 3000 | $0.991 | $991.00 |
4000 + | $0.976 | $976.00 |
*price indicative |
- RS Stock No.:
- 180-4753
- Mfr. Part No.:
- ECQUAAF104S1
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 5mm |
Lead Length | 20mm |
Height | 12mm |
Dimensions | 17.5 x 5 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Dissipation Factor | 0.1% |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...