- RS Stock No.:
- 180-4315
- Mfr. Part No.:
- ECWFG2J155PA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 180-4315
- Mfr. Part No.:
- ECWFG2J155PA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety(with safety function)
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFG |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Length | 27mm |
Depth | 12mm |
Lead Length | 4mm |
Height | 21mm |
Dimensions | 27 x 12 x 21mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |