KEMET PMZ2035 Paper Capacitor, 440 V ac, 1000V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 176-5281
- Mfr. Part No.:
- PMZ2035RE6100K150R06
- Brand:
- KEMET
Bulk discount available
Price Each (In a Pack of 3)**
$14.117
(exc. GST)
$15.529
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
3 - 213 | $14.117 | $42.351 |
216 - 429 | $13.77 | $41.31 |
432 + | $13.577 | $40.731 |
**price indicative
- RS Stock No.:
- 176-5281
- Mfr. Part No.:
- PMZ2035RE6100K150R06
- Brand:
- KEMET
Related links
- KEMET PMZ2035 Paper Capacitor 1000V dc 100nF, Through Hole
- KEMET PME261 Paper Capacitor 1000V dc 100nF, Through Hole
- KEMET PME261 Paper Capacitor 1000V dc 47nF, Through Hole
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 100nF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 3.3nF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 1nF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 1000V dc 2.2nF,...
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...