- RS Stock No.:
- 174-4283
- Mfr. Part No.:
- C4AQSBW4600A3FJ
- Brand:
- KEMET
On back order for despatch 29/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 58)
$4.763
(exc. GST)
$5.239
(inc. GST)
Units | Per unit | Per Bag* |
58 - 58 | $4.763 | $276.254 |
116 - 174 | $4.717 | $273.586 |
232 + | $4.572 | $265.176 |
*price indicative |
- RS Stock No.:
- 174-4283
- Mfr. Part No.:
- C4AQSBW4600A3FJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET C4AQSBW4600A3FJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 1.5kV dc |
Tolerance | ±5% |
Series | C4AQ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 37.5mm |
Length | 42mm |
Lead Length | 6mm |
Depth | 20mm |
Equivalent Series Resistance | 8mΩ |
Height | 40mm |
Dimensions | 42 x 20 x 40mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.02% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Related links
- Cable Knives
- Hand Saws
- EPCOS B33331V Polypropylene Capacitor PP ± 5% Screw Mount
- KEMET C87 Polypropylene Film Capacitor ±5%, 6μF
- KEMET C44A Polypropylene Film Capacitor 850 V dc 6μF, Screw Mount
- KEMET C4AQ Polypropylene Capacitor PP 5%, 6μF
- KEMET C28 Polypropylene Film Capacitor ±5% Cable Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount