- RS Stock No.:
- 173-5096
- Mfr. Part No.:
- C878BF35200SA0J
- Brand:
- KEMET
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$18.352
(exc. GST)
$20.187
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $18.352 | $917.60 |
100 - 150 | $17.894 | $894.70 |
200 + | $17.619 | $880.95 |
*price indicative |
- RS Stock No.:
- 173-5096
- Mfr. Part No.:
- C878BF35200SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810248 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Height | 78mm |
Dimensions | 45 (Dia.) x 78mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET 20μF Polypropylene Capacitor PP 500V ac ±5% Tolerance...