- RS Stock No.:
- 173-5056
- Mfr. Part No.:
- C274AC35120SA0J
- Brand:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-5056
- Mfr. Part No.:
- C274AC35120SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
Approvals
VDE; UL
Standards
EN 60252
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 73.5mm |
Dimensions | 35 (Dia.) x 73.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |