- RS Stock No.:
- 173-4257
- Mfr. Part No.:
- C44APFP4200ZD0J
- Brand:
- KEMET
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 60)
$43.524
(exc. GST)
$47.876
(inc. GST)
Units | Per unit | Per Bag* |
60 - 60 | $43.524 | $2,611.44 |
120 - 180 | $42.436 | $2,546.16 |
240 + | $41.783 | $2,506.98 |
*price indicative |
- RS Stock No.:
- 173-4257
- Mfr. Part No.:
- C44APFP4200ZD0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 80mm |
Equivalent Series Resistance | 2.5mΩ |
Dimensions | 600 (Dia.) x 80mm |
Dielectric | Polypropylene |
Dissipation Factor | 5 x 10⁻⁴% |
Minimum Operating Temperature | -40°C |
Package/Case | F |
Maximum Operating Temperature | +85°C |
Related links
- Hammers
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 2μF, Solder Lug
- EPCOS B33331V Polypropylene Capacitor PP ± 5% Screw Mount