- RS Stock No.:
- 173-4168
- Mfr. Part No.:
- R60DN51004030K
- Brand:
- KEMET
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$3.444
(exc. GST)
$3.788
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $3.444 | $1,033.20 |
600 - 900 | $3.357 | $1,007.10 |
1200 + | $3.306 | $991.80 |
*price indicative |
- RS Stock No.:
- 173-4168
- Mfr. Part No.:
- R60DN51004030K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 40 V ac, 63 V dc |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 17mm |
Dimensions | 26.5 x 8.5 x 17mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 1 % @ 1 kHz |
Maximum Operating Temperature | +105°C |
Package/Case | 40 |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Related links
- KEMET R60 Polyester Capacitor PET 400 V dc 10μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 10μF, Through Hole
- KEMET R60 Polyester Film Capacitor 250 V dc 10μF
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 10μF, Through Hole
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 10μF
- Nichicon XK Polyester Film Capacitor 250 V dc 10μF, Through Hole
- KEMET R60 Polyester Film Capacitor 100 V dc 10μF
- EPCOS B32562 Polyester Film Capacitor 100 V dc 10μF, Through Hole