- RS Stock No.:
- 173-4088
- Mfr. Part No.:
- R46KI322000P0M
- Brand:
- KEMET
11325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1750)
$0.354
(exc. GST)
$0.389
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1750 - 1750 | $0.354 | $619.50 |
3500 - 5250 | $0.345 | $603.75 |
7000 + | $0.34 | $595.00 |
*price indicative
- RS Stock No.:
- 173-4088
- Mfr. Part No.:
- R46KI322000P0M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 30mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.1 at 1KHz% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Package/Case | 0 |
Related links
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 220nF, Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%,...
- KEMET R46 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 680nF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 150nF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 1.5μF, Through Hole
- KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 2.2μF, Through Hole