- RS Stock No.:
- 173-3686
- Mfr. Part No.:
- MKT1822322635
- Brand:
- Vishay
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 750)
$0.755
(exc. GST)
$0.831
(inc. GST)
Units | Per unit | Per Bag* |
750 - 750 | $0.755 | $566.25 |
1500 - 2250 | $0.741 | $555.75 |
3000 + | $0.728 | $546.00 |
*price indicative |
- RS Stock No.:
- 173-3686
- Mfr. Part No.:
- MKT1822322635
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 6.5mm |
Height | 11.5mm |
Dimensions | 6.5 x 11.5 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Related links
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 330nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 330nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 470nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 1.5μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 22nF,...
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 22nF, Through Hole