- RS Stock No.:
- 173-2002
- Mfr. Part No.:
- C44APFP4150ZA0J
- Brand:
- KEMET
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 60)
$41.788
(exc. GST)
$45.967
(inc. GST)
Units | Per unit | Per Bag* |
60 - 60 | $41.788 | $2,507.28 |
120 - 180 | $40.743 | $2,444.58 |
240 + | $40.116 | $2,406.96 |
*price indicative |
- RS Stock No.:
- 173-2002
- Mfr. Part No.:
- C44APFP4150ZA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 80mm |
Equivalent Series Resistance | 2.5mΩ |
Dimensions | 450 (Dia.) x 80mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Maximum Operating Temperature | +85°C |
Package/Case | F |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 5 x 10⁻⁴% |
Related links
- Connector Wrenches
- Connector Tool Kits
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay MKP386M Polypropylene Film Capacitor ±5% Screw Mount
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1.5μF, Solder Lug
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 1.5μF,...