- RS Stock No.:
- 173-1860
- Mfr. Part No.:
- PME271M647KR30
- Brand:
- KEMET
205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 75)
$3.443
(exc. GST)
$3.787
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
75 - 75 | $3.443 | $258.225 |
150 - 225 | $3.358 | $251.85 |
300 + | $3.306 | $247.95 |
*price indicative
- RS Stock No.:
- 173-1860
- Mfr. Part No.:
- PME271M647KR30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 15.3mm |
Height | 22mm |
Dimensions | 30.5 x 15.3 x 22mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Related links
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 470nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 220nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 150nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±10%, 330nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 47nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 33nF, Through Hole
- KEMET PME271 Paper Capacitor, 275V ac, ±20%, 10nF, Through Hole