- RS Stock No.:
- 173-1816
- Mfr. Part No.:
- PMR210MB5220M100R30
- Brand:
- KEMET
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 400)
$1.775
(exc. GST)
$1.953
(inc. GST)
Units | Per unit | Per Bag* |
400 - 400 | $1.775 | $710.00 |
800 - 1200 | $1.731 | $692.40 |
1600 + | $1.704 | $681.60 |
*price indicative |
- RS Stock No.:
- 173-1816
- Mfr. Part No.:
- PMR210MB5220M100R30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PMR 210 Series
The PMR 210 Series is complete line of power film and paper capacitors designed for safety applications subject to harsh environmental conditions such as high humidity. The impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Features
Rated voltage: 250 V ac 50/60 Hz
Capacitance range: 0.022 – 0.1 μF
Capacitance tolerance: ±20%
Resistance range: 100 Ω
Resistance tolerance: ±30%
Lead spacing: 15.2 mm to 25.4 mm
Climatic category: 40/085/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
Capacitance range: 0.022 – 0.1 μF
Capacitance tolerance: ±20%
Resistance range: 100 Ω
Resistance tolerance: ±30%
Lead spacing: 15.2 mm to 25.4 mm
Climatic category: 40/085/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
Applications
Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PMR210 |
Lead Pitch | 15.2mm |
Suppression Class | X1 |
Length | 18.5mm |
Depth | 7.3mm |
Height | 13mm |
Dimensions | 18.5 x 7.3 x 13mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Lead Diameter | 0.8mm |