- RS Stock No.:
- 173-0694
- Mfr. Part No.:
- MKP1848622454P4
- Brand:
- Vishay
182 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 91)
$16.897
(exc. GST)
$18.587
(inc. GST)
Units | Per unit | Per Tray* |
91 - 91 | $16.897 | $1,537.627 |
182 - 273 | $16.602 | $1,510.782 |
364 + | $16.297 | $1,483.027 |
*price indicative |
- RS Stock No.:
- 173-0694
- Mfr. Part No.:
- MKP1848622454P4
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848 |
Lead Pitch | 37.5mm |
Length | 43mm |
Depth | 21.5mm |
Height | 38.5mm |
Dimensions | 43 x 21.5 x 38.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |
Related links
- Cutting Mats
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EPCOS B32524 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AE Polypropylene Film Capacitor ±5% Through Hole