- RS Stock No.:
- 172-8191
- Mfr. Part No.:
- 4.16.10.17.64
- Brand:
- Ducati Energia
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$8.264
(exc. GST)
$9.09
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $8.264 | $826.40 |
200 - 300 | $8.058 | $805.80 |
400 + | $7.934 | $793.40 |
*price indicative |
- RS Stock No.:
- 172-8191
- Mfr. Part No.:
- 4.16.10.17.64
- Brand:
- Ducati Energia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Self-healing metallised polypropylene dielectric
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 70mm |
Dimensions | 36 (Dia.) x 70mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |