- RS Stock No.:
- 172-8180
- Mfr. Part No.:
- 4.16.10.03.64
- Brand:
- Ducati Energia
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$3.764
(exc. GST)
$4.14
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $3.764 | $941.00 |
500 - 750 | $3.669 | $917.25 |
1000 + | $3.613 | $903.25 |
*price indicative |
- RS Stock No.:
- 172-8180
- Mfr. Part No.:
- 4.16.10.03.64
- Brand:
- Ducati Energia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Self-healing metallised polypropylene dielectric
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 55mm |
Dimensions | 28 (Dia.) x 55mm |
Dielectric | Polypropylene |