- RS Stock No.:
- 172-6567
- Mfr. Part No.:
- MMK10102K400A01L4BULK
- Brand:
- KEMET
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.337
(exc. GST)
$0.371
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.337 | $337.00 |
2000 - 3000 | $0.328 | $328.00 |
4000 + | $0.323 | $323.00 |
*price indicative |
- RS Stock No.:
- 172-6567
- Mfr. Part No.:
- MMK10102K400A01L4BULK
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Related links
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 1nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 400 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 630 V dc 1nF, Through Hole
- KEMET R41 Polypropylene Film Capacitor 1000 V dc 1nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 2000 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 1nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1nF, Through Hole