- RS Stock No.:
- 172-5979
- Mfr. Part No.:
- B32654A0334K000
- Brand:
- EPCOS
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 320)
$2.008
(exc. GST)
$2.209
(inc. GST)
Units | Per unit | Per Bag* |
320 - 320 | $2.008 | $642.56 |
640 - 960 | $1.958 | $626.56 |
1280 + | $1.928 | $616.96 |
*price indicative |
- RS Stock No.:
- 172-5979
- Mfr. Part No.:
- B32654A0334K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 31.5 x 11 x 21mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 22nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 10nF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 250 V ac 220nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 150nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 470nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 680nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 33nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 100nF, Through Hole