- RS Stock No.:
- 172-5882
- Mfr. Part No.:
- B32922C3154K000
- Brand:
- EPCOS
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.257
(exc. GST)
$0.283
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.257 | $257.00 |
2000 - 3000 | $0.25 | $250.00 |
4000 + | $0.246 | $246.00 |
*price indicative |
- RS Stock No.:
- 172-5882
- Mfr. Part No.:
- B32922C3154K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32922C |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10%, 150nF