KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 1μF, Surface Mount
- RS Stock No.:
- 171-9046
- Mfr. Part No.:
- SMC12.7105J50B31TR24
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 600)
$19.846
(exc. GST)
$21.831
(inc. GST)
Units | Per unit | Per Reel* |
600 - 600 | $19.846 | $11,907.60 |
1200 - 1800 | $19.546 | $11,727.60 |
2400 + | $19.052 | $11,431.20 |
*price indicative |
- RS Stock No.:
- 171-9046
- Mfr. Part No.:
- SMC12.7105J50B31TR24
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 5045 |
Minimum Operating Temperature | -55°C |