- RS Stock No.:
- 171-8875
- Mfr. Part No.:
- R60QF12205001K
- Brand:
- KEMET
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1800)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Bag* |
1800 - 1800 | $0.258 | $464.40 |
3600 - 5400 | $0.252 | $453.60 |
7200 + | $0.248 | $446.40 |
*price indicative |
- RS Stock No.:
- 171-8875
- Mfr. Part No.:
- R60QF12205001K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 1 %, 1.5 % |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- KEMET R60 Metallised Polyester Film Capacitor 250 V ac 22nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V ac 1nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V ac 47nF, Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V ac 2.21μF, Through Hole