- RS Stock No.:
- 171-8863
- Mfr. Part No.:
- R60PI24705030K
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.645
(exc. GST)
$0.709
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.645 | $645.00 |
2000 - 3000 | $0.629 | $629.00 |
4000 + | $0.619 | $619.00 |
*price indicative |
- RS Stock No.:
- 171-8863
- Mfr. Part No.:
- R60PI24705030K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Length | 18mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1 %, 1.5 % |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Related links
- EPCOS B32521 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- Vishay 368 220 V ac ±10% Through Hole
- EPCOS B32520 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 47nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 63 V dc 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 47nF, Through Hole
- Vishay MKT 372 220 V ac ±10% Through Hole