- RS Stock No.:
- 170-0083
- Mfr. Part No.:
- R82EC2470DQ60J
- Brand:
- KEMET
21000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 3500)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Box* |
3500 - 3500 | $0.113 | $395.50 |
7000 - 10500 | $0.111 | $388.50 |
14000 + | $0.109 | $381.50 |
*price indicative |
- RS Stock No.:
- 170-0083
- Mfr. Part No.:
- R82EC2470DQ60J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R82 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +105°C |
Related links
- KEMET R82 Polyester Film Capacitor 400 V dc 10nF
- KEMET R82 Polyester Film Capacitor ±5% Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF
- KEMET R82 Polyester Film Capacitor 100 V dc 1μF
- KEMET R82 Polyester Film Capacitor 63 V dc 1.5μF
- KEMET R82 Polyester Film Capacitor 63 V dc 680nF
- KEMET R82 Polyester Film Capacitor 63 V dc 1μF
- KEMET R82 Polyester Film Capacitor 100 V dc 1nF