KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 3.3nF, Through Hole
- RS Stock No.:
- 165-0316
- Mfr. Part No.:
- PME271YA4330MR30
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.726
(exc. GST)
$1.899
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.726 | $8.63 |
250 - 495 | $1.696 | $8.48 |
500 + | $1.666 | $8.33 |
*price indicative |
- RS Stock No.:
- 165-0316
- Mfr. Part No.:
- PME271YA4330MR30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271Y_300 |
Lead Pitch | 10.2mm |
Suppression Class | Y2 |
Length | 13.5mm |
Lead Length | 30mm |
Depth | 4.1mm |
Height | 8.2mm |
Dimensions | 13.5 x 4.1 x 8.2mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 1.3% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +115°C |
Related links
- WIMA MKS02 Polyester Film Capacitor 250 V dc 3.3nF, Through Hole
- KEMET PME271Y_300 Metallised Polypropylene Film Capacitor 1000 V...
- KEMET PME271Y_300 Metallised Polypropylene Film Capacitor 1000 V...
- KEMET SMP253 Paper Capacitor ±20% Surface Mount
- KEMET PME271Y_300 Metallised Polypropylene Film Capacitor 1000 V...
- KEMET PME271Y_300 Metallised Polypropylene Film Capacitor 1000 V...
- KEMET PME271Y_300 Metallised Paper Film Capacitor 1000 V dc 3.3nF,...
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole