KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 1.5nF, Through Hole
- RS Stock No.:
- 165-0221
- Mfr. Part No.:
- PME271YA4150MR30
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 165-0221
- Mfr. Part No.:
- PME271YA4150MR30
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271Y_300 |
Lead Pitch | 10.2mm |
Suppression Class | Y2 |
Length | 13.5mm |
Depth | 3.9mm |
Lead Length | 30mm |
Height | 7.5mm |
Dimensions | 13.5 x 3.9 x 7.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | 1.3% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |