- RS Stock No.:
- 165-0063
- Mfr. Part No.:
- R413R34704000M
- Brand:
- KEMET
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.065
(exc. GST)
$5.571
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $5.065 | $10.13 |
64 - 126 | $4.94 | $9.88 |
128 + | $4.865 | $9.73 |
*price indicative |
- RS Stock No.:
- 165-0063
- Mfr. Part No.:
- R413R34704000M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 32mm |
Depth | 18mm |
Lead Length | 30mm |
Height | 33mm |
Dimensions | 32 x 18 x 33mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.3% |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 22nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41 Metallised Polypropylene Film Capacitor 1000 V dc 1nF,...