- RS Stock No.:
- 164-9774
- Mfr. Part No.:
- R60MI31505030K
- Brand:
- KEMET
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.50
(exc. GST)
$0.55
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.50 | $500.00 |
2000 - 3000 | $0.487 | $487.00 |
4000 + | $0.48 | $480.00 |
*price indicative
- RS Stock No.:
- 164-9774
- Mfr. Part No.:
- R60MI31505030K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Length | 18mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Dissipation Factor | 1.5% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...
- KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc,...