- RS Stock No.:
- 164-9550
- Mfr. Part No.:
- LDEEA2100KA0N00
- Brand:
- KEMET
On back order for despatch 27/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.537
(exc. GST)
$0.591
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.537 | $1,611.00 |
6000 - 9000 | $0.524 | $1,572.00 |
12000 + | $0.516 | $1,548.00 |
*price indicative |
- RS Stock No.:
- 164-9550
- Mfr. Part No.:
- LDEEA2100KA0N00
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 3.3mm |
Depth | 1.7mm |
Height | 1.1mm |
Dimensions | 3.3 x 1.7 x 1.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1206 (3216M) |
Related links
- IDC Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- KEMET LDE Polyethylene Naphthalate Film Capacitor 250V ac 10nF,...
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount