- RS Stock No.:
- 163-7731
- Mfr. Part No.:
- 890324026003CS
- Brand:
- Wurth Elektronik
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.657
(exc. GST)
$0.723
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $0.657 | $131.40 |
1000 + | $0.591 | $118.20 |
*price indicative |
- RS Stock No.:
- 163-7731
- Mfr. Part No.:
- 890324026003CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 6mm |
Lead Length | 4mm |
Height | 15mm |
Dimensions | 26 x 6 x 15mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <2.0 % @ 100 kHz |
Related links
- Hand Saws
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Panasonic ECQUA Polypropylene Film Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole