- RS Stock No.:
- 163-7702
- Mfr. Part No.:
- 890324023015CS
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 500)
$0.355
(exc. GST)
$0.391
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $0.355 | $177.50 |
2500 + | $0.32 | $160.00 |
*price indicative |
- RS Stock No.:
- 163-7702
- Mfr. Part No.:
- 890324023015CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 4.5mm |
Lead Length | 4mm |
Height | 9.5mm |
Dimensions | 13 x 4.5 x 9.5mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Related links
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole