- RS Stock No.:
- 162-1250
- Mfr. Part No.:
- 890334027006CS
- Brand:
- Wurth Elektronik
295 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 80)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
80 - 320 | $1.523 | $121.84 |
400 + | $1.371 | $109.68 |
*price indicative
- RS Stock No.:
- 162-1250
- Mfr. Part No.:
- 890334027006CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Lead Length | 4mm |
Depth | 10.5mm |
Height | 20mm |
Dimensions | 31 x 10.5 x 20mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...