- RS Stock No.:
- 150-4112
- Mfr. Part No.:
- MKP1847H52048JP4
- Brand:
- Vishay
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.36
(exc. GST)
$12.50
(inc. GST)
Units | Per unit |
1 - 22 | $11.36 |
23 - 45 | $11.09 |
46 + | $10.90 |
- RS Stock No.:
- 150-4112
- Mfr. Part No.:
- MKP1847H52048JP4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 43.5mm |
Depth | 23.3mm |
Lead Length | 6mm |
Height | 39.2mm |
Equivalent Series Resistance | 9 mΩ, 9.5 mΩ |
Dimensions | 43.5 x 23.3 x 39.2mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Dissipation Factor | 15 %, 20 % |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.5mm |